18 AWG Hook-Up Wire 16/30 Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37118 005500

DigiKey Part Number
BEL4822-500-ND
Manufacturer
Manufacturer Product Number
37118 005500
Description
HOOK-UP STRND 18AWG GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.048" (1.22mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 3340/3374
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$8.13912$4,069.56
1,000$7.73610$7,736.10
1,500$7.50804$11,262.06
2,500$7.22834$18,070.85
3,500$7.04871$24,670.49
5,000$6.86212$34,310.60
12,500$6.56693$82,086.62
Manufacturers Standard Package