16 AWG Hook-Up Wire 26/30 Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37116 002500

DigiKey Part Number
BEL4814-500-ND
Manufacturer
Manufacturer Product Number
37116 002500
Description
HOOK-UP STRND 16AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Jacket (Insulation) Thickness
0.048" (1.22mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 3340/3374
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$9.97794$4,988.97
1,000$9.48260$9,482.60
1,500$9.20211$13,803.16
2,500$8.85830$22,145.75
3,500$8.63746$30,231.11
5,000$8.40798$42,039.90
Manufacturers Standard Package