
37102 010100 | |
|---|---|
DigiKey Part Number | BEL4787-100-ND |
Manufacturer | |
Manufacturer Product Number | 37102 010100 |
Description | HOOK-UP STRND 2AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 163/24 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 163/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.494" (12.55mm) | |
Jacket (Insulation) Thickness | 0.088" (2.24mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $182.44330 | $18,244.33 |
| 200 | $173.23440 | $34,646.88 |
| 300 | $168.01840 | $50,405.52 |
| 500 | $161.62038 | $80,810.19 |


