
37102 010250 | |
---|---|
DigiKey Part Number | BEL4789-250-ND |
Manufacturer | |
Manufacturer Product Number | 37102 010250 |
Description | HOOK-UP STRND 2AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 163/24 Black 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 163/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.494" (12.55mm) | |
Jacket (Insulation) Thickness | 0.088" (2.24mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $147.88108 | $36,970.27 |