
34430 01050 | |
---|---|
DigiKey Part Number | BEL4717-50-ND |
Manufacturer | |
Manufacturer Product Number | 34430 01050 |
Description | HOOK-UP STRND 3/0AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3/0 AWG Hook-Up Wire 630/26 Black 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 630/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.732" (18.59mm) | |
Jacket (Insulation) Thickness | 0.098" (2.50mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3193 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $393.34800 | $19,667.40 |