29522C 0105000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29524C 0101000

DigiKey Part Number
135-29524C0101000-DS-ND
Manufacturer
Manufacturer Product Number
29524C 0101000
Description
3 #8 XLPE+3#14 GRD CU PVC FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 8 AWG, 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/16; 7/22
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.646" (16.41mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$100.50000$100.50
2$95.74000$191.48
3$93.03000$279.09
5$89.71400$448.57
7$87.60000$613.20
10$85.40300$854.03
25$79.96520$1,999.13
50$76.05200$3,802.60
100$72.29700$7,229.70
Manufacturers Standard Package