
2183P 009A1000 | |
|---|---|
DigiKey Part Number | BEL8896-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2183P 009A1000 |
Description | MULTI-PAIR 8COND 23AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable White 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color White |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage 4K UHD HDbase-T, PoE |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $16.91968 | $16,919.68 |
| 2,000 | $16.06457 | $32,129.14 |
| 3,000 | $15.58024 | $46,740.72 |
| 5,000 | $14.98615 | $74,930.75 |


