
2127A 0061000 | |
|---|---|
DigiKey Part Number | BEL2793-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2127A 0061000 |
Description | CABLE 2CON 16AWG BLUE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Blue 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Blue |
Packaging Spool | Ratings UL Style TC |
Part Status Active | Features Direct Burial, Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/24 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.365" (9.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.95884 | $28,958.84 |

