
2124A 0061000 | |
|---|---|
DigiKey Part Number | BEL2788-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2124A 0061000 |
Description | MULTI-PAIR 40CON 18AWG BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (20 Pair Twisted) Conductor Multi-Pair Cable Blue 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Blue |
Packaging Spool | Ratings UL Style TC-ER |
Part Status Active | Features Direct Burial, Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 40 (20 Pair Twisted) | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0850" (2.159mm) |
Conductor Strand 7/26 | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 1.249" (31.73mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $321.15645 | $321,156.45 |

