
1855S3 0001000 | |
---|---|
DigiKey Part Number | BEL13866-ND |
Manufacturer | |
Manufacturer Product Number | 1855S3 0001000 |
Description | BONDED FILLER COMPOSITE |
Customer Reference | |
Detailed Description | 3 (Coax) Conductor Multi-Conductor Cable 23 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (Coax) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | - | |
Ratings | UL Style CMR | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 75°C | |
Usage | Video | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
Base Product Number |