BNC, Mini Connector Plug, Male Pin Free Hanging (In-Line) Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855ABHD1

DigiKey Part Number
BEL14542-ND
Manufacturer
Manufacturer Product Number
1855ABHD1
Description
CONN, 1PC, 22-24 AWG
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC, Mini Connector Plug, Male Pin Free Hanging (In-Line) Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Compression
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.77000$53.77
10$45.66200$456.62
25$42.79800$1,069.95
50$40.75240$2,037.62
100$38.80710$3,880.71
250$36.37752$9,094.38
500$34.64212$17,321.06
1,000$32.98992$32,989.92
2,500$30.92718$77,317.95
Manufacturers Standard Package