
1855A 0105000 | |
|---|---|
DigiKey Part Number | 135-1855A0105000-ND |
Manufacturer | |
Manufacturer Product Number | 1855A 0105000 |
Description | CABLE COAXIAL RG-59 23AWG 5000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 5000.0' (1524.00m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 5000.0' (1524.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam High Density Polyethylene (FHDPE) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.20767 | $36,038.35 |


