New at DigiKey
Coaxial Cable 23 AWG RG-59 Enter Number of Feet in Order Quantity 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855A 010500

DigiKey Part Number
135-1855A010500-DS-ND
Manufacturer
Manufacturer Product Number
1855A 010500
Description
CABLE COAXIAL RG-59 23AWG FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 23 AWG RG-59 Enter Number of Feet in Order Quantity 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
23 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.102" (2.59mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$19.81000$19.81
5$17.71000$88.55
10$16.87100$168.71
25$15.81480$395.37
50$15.05360$752.68
100$14.32430$1,432.43
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL RG-59 23AWG 500'
In-Stock: 4
Unit Price: $4,394.64000