Coaxial Cable 23 AWG RG-59 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855A 002Z1000

DigiKey Part Number
135-1855A002Z1000-ND
Manufacturer
Manufacturer Product Number
1855A 002Z1000
Description
CABLE COAXIAL RG-59 23AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 23 AWG RG-59 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
23 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Red
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.102" (2.59mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
Operating Temperature
-30°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$8.56590$8,565.90
2,000$8.13740$16,274.80
3,000$7.89480$23,684.40
5,000$7.59726$37,986.30
7,000$7.40602$51,842.14
10,000$7.20744$72,074.40
Manufacturers Standard Package