
1700A 009U1000 | |
|---|---|
DigiKey Part Number | BEL30768-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1700A 009U1000 |
Description | CABLE CAT5E 8CON 24AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.202" (5.13mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Active | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair Twisted) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $3.40230 | $3,402.30 |
| 2,000 | $3.23418 | $6,468.36 |
| 3,000 | $3.15316 | $9,459.48 |

