1673A TIN100 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: $79.82620
Datasheet
1673A TIN100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1673A TIN100

DigiKey Part Number
BEL8985-ND
Manufacturer
Manufacturer Product Number
1673A TIN100
Description
CABLE COAXIAL RG-402 19AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 19 AWG RG-402 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
RG-402
Wire Gauge
19 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
Foil, Braid
Length
100.0' (30.48m)
Jacket Color
-
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Bare; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
70.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$78.70040$7,870.04
Manufacturers Standard Package