Parametric Equivalent

1583B T30U1000 | |
|---|---|
DigiKey Part Number | BEL30637-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1583B T30U1000 |
Description | CAT5E 4PR U/UTP CMR BOX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Pink 24 AWG 1000.0' (304.8m) |
Category | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Box | Jacket Color Pink |
Part Status Active | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 80°C |
Conductor Strand Solid | Usage Ethernet, LAN, Video |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1583B T301000 | Belden Inc. | 0 | BEL30653-1000-ND | $4.32245 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $4.02385 | $4,023.85 |

