
1525A 0031000 | |
---|---|
DigiKey Part Number | BEL7065-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1525A 0031000 |
Description | CABLE COAXIAL RG-11 14AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG RG-11 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.393" (9.98mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Orange | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.280" (7.11mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |