1505A 0031000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $8.90208
Datasheet
1506A 0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505A 0031000

DigiKey Part Number
BEL9029-ND
Manufacturer
Manufacturer Product Number
1505A 0031000
Description
CABLE COAXIAL RG-59 20AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-59 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Orange
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.145" (3.68mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$8.35811$8,358.11
Manufacturers Standard Package