Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1504A A5QU1000 | |
|---|---|
DigiKey Part Number | BEL10311-ND |
Manufacturer | |
Manufacturer Product Number | 1504A A5QU1000 |
Description | 2 BOND #22 FS PR PVC FR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Red 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -30°C ~ 60°C |
Number of Conductors 4 (2 Pair) | Usage Audio, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 19/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.286" (7.26mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1504A 0531000 | Belden Inc. | 0 | BEL30297-1000-ND | $8.07705 | Parametric Equivalent |
| 1504A 053U1000 | Belden Inc. | 0 | BEL10309-ND | $8.07713 | Parametric Equivalent |
| 1504A G04U1000 | Belden Inc. | 0 | BEL10312-ND | $8.07705 | Parametric Equivalent |
| 1504A J77U1000 | Belden Inc. | 0 | BEL10313-ND | $8.07713 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.07713 | $8,077.13 |




