
1422A 060500 | |
|---|---|
DigiKey Part Number | BEL1910-500-ND |
Manufacturer | |
Manufacturer Product Number | 1422A 060500 |
Description | MULTI-PAIR 10COND 24AWG 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 (5 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.294" (7.47mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,112.55000 | $13,112.55 |
| 2 | $12,987.30000 | $25,974.60 |


