
1313A 0081000 | |
|---|---|
DigiKey Part Number | BEL10125-ND |
Manufacturer | |
Manufacturer Product Number | 1313A 0081000 |
Description | 2 #10 PE FRPVC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Gray 10 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.428" (10.87mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Direct Burial |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Audio-Video, Home |
Conductor Strand 259/34 | Jacket (Insulation) Thickness 0.0440" (1.118mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.11246 | $22,112.46 |

