MFR Recommended

1309A N3UU500 | |
|---|---|
DigiKey Part Number | BEL10144-ND |
Manufacturer | |
Manufacturer Product Number | 1309A N3UU500 |
Description | 2 #14 PE FRPVC |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Green 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Green |
Part Status Obsolete | Features Direct Burial |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Audio-Video, Home |
Conductor Strand 105/34 | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1309A 010U500 | Belden Inc. | 0 | BEL10141-ND | $10.92506 | MFR Recommended |


