
1307A 008U500 | |
---|---|
DigiKey Part Number | BEL10148-ND |
Manufacturer | |
Manufacturer Product Number | 1307A 008U500 |
Description | 2 #16 PE FRPVC |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Gray 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Direct Burial | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0130" (0.330mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |