
1300A 010500 | |
---|---|
DigiKey Part Number | BEL1249-500-ND |
Manufacturer | |
Manufacturer Product Number | 1300A 010500 |
Description | MULTI-PAIR 8COND 24AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Wireless LAN | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.27264 | $3,636.32 |
1,000 | $6.91307 | $6,913.07 |
1,500 | $6.70963 | $10,064.44 |
2,500 | $6.46011 | $16,150.28 |
3,500 | $6.29983 | $22,049.40 |
5,000 | $6.13337 | $30,666.85 |
12,500 | $5.81900 | $72,737.50 |


