
1030A 0065000 | |
|---|---|
DigiKey Part Number | BEL3181-5000-ND 135-1030A0065000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1030A 0065000 |
Description | CABLE 2CON 16AWG BLUE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 16 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 5000' (1524.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/24 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.259" (6.58mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 5 | $22.36200 | $111.81 |
| 10 | $21.29400 | $212.94 |
| 25 | $19.95840 | $498.96 |
| 50 | $18.99500 | $949.75 |
| 100 | $18.07250 | $1,807.25 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $10.42626 | $52,131.30 |



