YS05S10-0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YS05S10-0G

DigiKey Part Number
179-2370-2-ND - Tape & Reel (TR)
179-2370-1-ND - Cut Tape (CT)
179-2370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YS05S10-0G
Description
DC DC CONVERTER 0.75-3.63V 36W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 10A 3V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.5%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$266.12000$266.12
5$256.23200$1,281.16
10$252.06900$2,520.69
25$246.67160$6,166.79
50$242.65960$12,132.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$202.90040$20,290.04
200$199.59175$39,918.35
300$197.68063$59,304.19
Manufacturers Standard Package