
VSUU-120C-9 | |
---|---|
DigiKey Part Number | 179-VSUU-120C-9-ND |
Manufacturer | |
Manufacturer Product Number | VSUU-120C-9 |
Description | AC/DC CONVERTER 9V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSUU-120C-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,322.14000 | $1,322.14 |
5 | $1,259.23800 | $6,296.19 |
10 | $1,233.07900 | $12,330.79 |
30 | $1,192.71333 | $35,781.40 |
60 | $1,167.93950 | $70,076.37 |