VSK-S25-24U-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Inc.
In Stock: 3
Unit Price: $286.24000
Datasheet
VSK-S25-T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S25-24U-T

DigiKey Part Number
179-VSK-S25-24U-T-ND
Manufacturer
Manufacturer Product Number
VSK-S25-24U-T
Description
AC/DC CONVERTER 24V 25W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSK-S25-24U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes