VSK-S15-9U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 640
Unit Price: $123.16600
Datasheet

Similar


WEC
In Stock: 840
Unit Price: $147.00000
Datasheet
VSK-S15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S15-9U

DigiKey Part Number
179-VSK-S15-9U-ND
Manufacturer
Manufacturer Product Number
VSK-S15-9U
Description
AC/DC CONVERTER 9V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 1.6A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSK-S15-9U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 60 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

60In Stock
Ships from WEC