VSBU-120C-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSBU-120C-24

DigiKey Part Number
179-VSBU-120C-24-ND
Manufacturer
Manufacturer Product Number
VSBU-120C-24
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSBU-120C-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
82%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
PFC
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$869.13000$869.13
5$827.78400$4,138.92
10$810.59800$8,105.98
40$777.26150$31,090.46
80$761.10938$60,888.75
Manufacturers Standard Package