SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1902DL-T1-GE3

DigiKey Part Number
SI1902DL-T1-GE3TR-ND - Tape & Reel (TR)
SI1902DL-T1-GE3CT-ND - Cut Tape (CT)
SI1902DL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1902DL-T1-GE3
Description
MOSFET 2N-CH 20V 0.66A SC70-6
Customer Reference
Detailed Description
Mosfet Array 20V 660mA 270mW Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SI1902DL-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
660mA
Rds On (Max) @ Id, Vgs
385mOhm @ 660mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
270mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.40000$6.40
10$3.99100$39.91
100$2.57500$257.50