New Product
VOF-40E-5-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-40E-24-P

DigiKey Part Number
179-VOF-40E-24-P-ND
Manufacturer
Manufacturer Product Number
VOF-40E-24-P
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 2.00" W x 1.01" H (50.8mm x 50.8mm x 25.6mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$285.73000$285.73
5$272.10000$1,360.50
10$266.45300$2,664.53
25$259.15640$6,478.91
50$253.77120$12,688.56
100$248.49860$24,849.86
250$241.69548$60,423.87
Manufacturers Standard Package