VOF-10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-10-3.3

DigiKey Part Number
179-VOF-10-3.3-ND
Manufacturer
Manufacturer Product Number
VOF-10-3.3
Description
AC/DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 2.4A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-10-3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 60°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.6%
Load Regulation
±1.2%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13In Stock
Ships from WEC