VMS-450B-xx-CF_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-450B-54-CF

DigiKey Part Number
179-VMS-450B-54-CF-ND
Manufacturer
Manufacturer Product Number
VMS-450B-54-CF
Description
AC/DC CONVERTER 54V 448W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 54V 100 ~ 240 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-450B-54-CF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.3 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm)
Approval Agency
CB Scheme, EN, IEC, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
60$1,725.41850$103,525.11
Manufacturers Standard Package