
VMS-130-24-BP | |
---|---|
DigiKey Part Number | 179-VMS-130-24-BP-ND |
Manufacturer | |
Manufacturer Product Number | VMS-130-24-BP |
Description | AC/DC CONVERTER 24V 130W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-130-24-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.4 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Baseplate, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $668.05000 | $668.05 |
5 | $636.23800 | $3,181.19 |
16 | $614.20875 | $9,827.34 |
32 | $601.44281 | $19,246.17 |
64 | $588.94813 | $37,692.68 |
112 | $579.04705 | $64,853.27 |