Isolated Module DC DC Converter 1 Output 5V 150mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIFSD1-S5-S5-DIP

DigiKey Part Number
VIFSD1-S5-S5-DIP-ND
Manufacturer
Manufacturer Product Number
VIFSD1-S5-S5-DIP
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 150mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
VIFSD1-S5-S5-DIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
150mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
69%
Mounting Type
Through Hole
Package / Case
14-DIP Module (300 mil, 5 Leads)
Size / Dimension
0.80" L x 0.39" W x 0.28" H (20.4mm x 10.0mm x 7.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.