
VIBLSD1-S5-S12-DIP | |
---|---|
DigiKey Part Number | 179-VIBLSD1-S5-S12-DIP-ND |
Manufacturer | |
Manufacturer Product Number | VIBLSD1-S5-S12-DIP |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | VIBLSD1-S5-S12-DIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module (300 mil, 5 Leads) | |
Size / Dimension | 0.80" L x 0.39" W x 0.26" H (20.4mm x 10.0mm x 6.5mm) | |
Control Features | - | |
Base Product Number |