


VHK75W-Q48-S48 | |
---|---|
DigiKey Part Number | 179-VHK75W-Q48-S48-ND |
Manufacturer | |
Manufacturer Product Number | VHK75W-Q48-S48 |
Description | DC/DC CONVERTER 48V 75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.56A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK75W-Q48-S48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.56A | |
Power (Watts) | 75W | |
Applications | - | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | $1,451.68938 | $92,908.12 |