VHK75W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK75W Series
CUI Inc High Power DC-DC Converters -- Another Geek Moment

VHK75W-Q24-S3R3

DigiKey Part Number
VHK75W-Q24-S3R3-ND
Manufacturer
Manufacturer Product Number
VHK75W-Q24-S3R3
Description
DC/DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 15A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK75W-Q24-S3R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
50W
Voltage - Isolation
1.5 kV
Applications
-
Efficiency
77%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
32$1,479.55281$47,345.69
Manufacturers Standard Package