VHK50W DIN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK50W DIN Series
VHK50W-DIN (On Rail)

VHK50W-Q24-S5-DIN

DigiKey Part Number
VHK50W-Q24-S5-DIN-ND
Manufacturer
Manufacturer Product Number
VHK50W-Q24-S5-DIN
Description
DC/DC DIN RAIL SUPPLY 5V 50W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VHK50W-Q24-S5-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
50W
Applications
-
Efficiency
79%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$1,382.18033$41,465.41
Manufacturers Standard Package