VHK(DK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK(DK)
CUI Inc High Power DC-DC Converters -- Another Geek Moment

VHK150W-Q48-S48

DigiKey Part Number
179-VHK150W-Q48-S48-ND
Manufacturer
Manufacturer Product Number
VHK150W-Q48-S48
Description
DC/DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 3.12A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK150W-Q48-S48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.12A
Power (Watts)
150W
Applications
-
Efficiency
87%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
32$2,291.18219$73,317.83
Manufacturers Standard Package