VHK150W-DIN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK150W-DIN Series
VHK150W-DIN (on rail)

VHK150W-Q24-S12-DIN

DigiKey Part Number
179-VHK150W-Q24-S12-DIN-ND
Manufacturer
Manufacturer Product Number
VHK150W-Q24-S12-DIN
Description
DC/DC DIN RAIL SUPPLY 12V 150W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 12.5A
Datasheet
 Datasheet
EDA/CAD Models
VHK150W-Q24-S12-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Applications
-
Efficiency
86%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,487.11000$2,487.11
5$2,394.26200$11,971.31
10$2,355.27600$23,552.76

Other Suppliers on DigiKey

15In Stock
Ships from WEC