


RDS-10S-74385-SMT | |
---|---|
DigiKey Part Number | 2223-RDS-10S-74385-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-74385-SMT |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-74385-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.81000 | $23.81 |
10 | $20.00200 | $200.02 |
70 | $17.01557 | $1,191.09 |
140 | $16.06893 | $2,249.65 |
280 | $15.19857 | $4,255.60 |
560 | $14.40707 | $8,067.96 |
1,050 | $13.75828 | $14,446.19 |
2,520 | $12.96139 | $32,662.70 |
5,040 | $12.41418 | $62,567.47 |