
VGS-600-27 | |
---|---|
DigiKey Part Number | 179-VGS-600-27-ND |
Manufacturer | |
Manufacturer Product Number | VGS-600-27 |
Description | AC/DC CONVERTER 27V 633W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27V 80 ~ 277 VAC, 110 ~ 390 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 277 VAC, 110 ~ 390 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $1,262.42778 | $22,723.70 |