VGS-600_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-600-12

DigiKey Part Number
179-VGS-600-12-ND
Manufacturer
Manufacturer Product Number
VGS-600-12
Description
AC/DC CONVERTER 12V 630W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 80 ~ 277 VAC, 110 ~ 390 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 277 VAC, 110 ~ 390 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
7.90" L x 4.00" W x 1.60" H (200.6mm x 101.6mm x 40.6mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,365.65000$1,365.65
5$1,300.64400$6,503.22
18$1,251.15556$22,520.80
Manufacturers Standard Package