
VGS-50E-12 | |
---|---|
DigiKey Part Number | 179-VGS-50E-12-ND |
Manufacturer | |
Manufacturer Product Number | VGS-50E-12 |
Description | AC-DC, 50 W, 12 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.17 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $393.16000 | $393.16 |
5 | $374.42400 | $1,872.12 |
10 | $366.65300 | $3,666.53 |
48 | $349.63875 | $16,782.66 |
96 | $342.37656 | $32,868.15 |
144 | $338.19688 | $48,700.35 |