
VGS-50C-36-B | |
---|---|
DigiKey Part Number | 179-VGS-50C-36-B-ND |
Manufacturer | |
Manufacturer Product Number | VGS-50C-36-B |
Description | AC/DC CONVERTER 36V 52W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.45 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
52 | $118.81308 | $6,178.28 |