
NK6PC1MGYY | |
---|---|
DigiKey Part Number | 298-NK6PC1MGYY-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC1MGYY |
Description | CABLE PATCH CORD 1M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |