
009155002251006 | |
---|---|
DigiKey Part Number | 478-009155002251006TR-ND - Tape & Reel (TR) 478-009155002251006CT-ND - Cut Tape (CT) 478-009155002251006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002251006 |
Description | 2 POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155002251006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.66900 | $76.69 |
25 | $7.18960 | $179.74 |
50 | $6.84640 | $342.32 |
100 | $6.51950 | $651.95 |
250 | $6.11096 | $1,527.74 |
500 | $5.81914 | $2,909.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.65212 | $5,652.12 |
2,000 | $5.38240 | $10,764.80 |
3,000 | $5.23063 | $15,691.89 |
5,000 | $5.04556 | $25,227.80 |
7,000 | $4.92727 | $34,490.89 |
10,000 | $4.80494 | $48,049.40 |